Part Details for 25ZL27MEFCTZ5X7 by Rubycon Corporation
Overview of 25ZL27MEFCTZ5X7 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZL27MEFCTZ5X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25ZL27MEFCTZ5X7-ND
|
DigiKey | CAP ALUM 27UF 20% 25V RADIAL TH Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0593 | Buy Now |
Part Details for 25ZL27MEFCTZ5X7
25ZL27MEFCTZ5X7 CAD Models
25ZL27MEFCTZ5X7 Part Data Attributes
|
25ZL27MEFCTZ5X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZL27MEFCTZ5X7
Rubycon Corporation
CAP ALUM 27UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00675 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 84 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZL27MEFCTZ5X7
This table gives cross-reference parts and alternative options found for 25ZL27MEFCTZ5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZL27MEFCTZ5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESY276M025AC2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 25ZL27MEFCTZ5X7 vs ESY276M025AC2AA |
SJ025M0027K5F30507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 27uF, | YAGEO Corporation | 25ZL27MEFCTZ5X7 vs SJ025M0027K5F30507 |
25ML27MEFCFA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZL27MEFCTZ5X7 vs 25ML27MEFCFA5X7 |
25ML27MEFCT55X7 | CAP ALUM 27UF 20% 25V RADIAL | Rubycon Corporation | 25ZL27MEFCTZ5X7 vs 25ML27MEFCT55X7 |
NRSG270M25V5X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZL27MEFCTZ5X7 vs NRSG270M25V5X7F |
EKZE250ETC270ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25ZL27MEFCTZ5X7 vs EKZE250ETC270ME07D |
25ZL27MEFCCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF | Rubycon Corporation | 25ZL27MEFCTZ5X7 vs 25ZL27MEFCCA5X7 |
SJ025M0027F5F10507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 27uF, | YAGEO Corporation | 25ZL27MEFCTZ5X7 vs SJ025M0027F5F10507 |
EKZE250EBC270ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25ZL27MEFCTZ5X7 vs EKZE250EBC270ME07D |
NRSG270M25V5X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZL27MEFCTZ5X7 vs NRSG270M25V5X7TBF |