Memory
25LC320A-I/ST
Microchip Technology Inc
Description: 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8

Overview of 25LC320A-I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25LC320A-I/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31K5834
Newark Serial Eeprom, 32Kbit, 10Mhz, Tssop-8, Memory Configuration:4K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC320A-I/ST RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.7490
$0.7490 Buy Now
DISTI # 25LC320A-I/ST-ND
DigiKey IC EEPROM 32KBIT SPI 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 440
In Stock
  • 1 $0.8000
  • 25 $0.7828
  • 100 $0.7416
$0.7416 / $0.8000 Buy Now
DISTI # 25LC320A-I/ST
Avnet Americas EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 25LC320A-I/ST) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 500 $0.1329
$0.1329 Buy Now
DISTI # 579-25LC320A-I/ST
Mouser Electronics EEPROM 32K 4KX8 2.5V SER EE IND RoHS: Compliant 1120
  • 1 $0.7800
  • 25 $0.7600
  • 100 $0.7200
$0.7200 / $0.7800 Buy Now
DISTI # V99:2348_06427580
Arrow Electronics EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1737 Americas - 1
  • 0 $0.7203
  • 1 $0.1370
$0.1370 / $0.7203 Buy Now
DISTI # 25LC320A-I/ST
Microchip Technology Inc 32k-bit SPI SEEPROM, 2.5V, Projected EOL: 2034-10-09 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0

Alternates Available
  • 1 $0.7800
  • 25 $0.7600
  • 100 $0.7200
  • 1,000 $0.6800
  • 5,000 $0.6400
  • 10,000 $0.5700
$0.5700 / $0.7800 Buy Now
DISTI # 70414290
RS 32K 4Kx8 2.5V Ser. EEPROM,25LC320A-I/ST | Microchip Technology Inc. 25LC320A-I/ST RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk 0
  • 500 $1.4300
  • 5,000 $1.3600
  • 25,000 $1.2900
  • 50,000 $1.2100
$1.2100 / $1.4300 RFQ
Onlinecomponents.com SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS RoHS: Compliant Alternative Product Available
  • 100 $0.8120
  • 300 $0.7770
  • 500 $0.7660
  • 1,000 $0.7360
  • 2,500 $0.6980
  • 5,000 $0.6870
  • 7,500 $0.6770
  • 10,000 $0.6670
$0.6670 / $0.8120 Buy Now
DISTI # 25LC320A-I/ST
TME IC: EEPROM memory, 32kbEEPROM, SPI, 4kx8bit, 2.5÷5.5V, 10MHz Min Qty: 3 0
  • 3 $0.9300
  • 10 $0.8800
  • 25 $0.8300
  • 100 $0.7700
$0.7700 / $0.9300 RFQ
NAC 32K, 4K X 8, 2.5V SER EE IND - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube 0
  • 1 $0.8600
  • 100 $0.7800
  • 500 $0.7200
  • 1,000 $0.7000
$0.7000 / $0.8600 Buy Now
DISTI # 25LC320A-I/ST
Avnet Silica EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube (Alt: 25LC320A-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 25LC320A-I/ST
EBV Elektronik EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube (Alt: 25LC320A-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS RoHS: Compliant Alternative Product Available
  • 100 $0.8120
  • 300 $0.7770
  • 500 $0.7660
  • 1,000 $0.7360
  • 2,500 $0.6980
  • 5,000 $0.6870
  • 7,500 $0.6770
  • 10,000 $0.6670
$0.6670 / $0.8120 Buy Now

CAD Models for 25LC320A-I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25LC320A-I/ST by Microchip Technology Inc

25LC320A-I/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Additional Feature
OPERATES WITH 2.5V MIN @ 5 MHZ
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 25LC320A-I/ST
    Microchip Technology Inc
    4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
    VS

Alternate Parts for 25LC320A-I/ST

This table gives cross-reference parts and alternative options found for 25LC320A-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320A-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25LC320AT-E/ST16KVAO EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC320A-I/ST vs 25LC320AT-E/ST16KVAO
25LC320A-E/STG IC,SERIAL EEPROM,4KX8,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc 25LC320A-I/ST vs 25LC320A-E/STG
25LC320AT-E/ST 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 25LC320A-I/ST vs 25LC320AT-E/ST
25LC320A-E/ST16KVAO EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC320A-I/ST vs 25LC320A-E/ST16KVAO
25LC320AT-I/ST 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 25LC320A-I/ST vs 25LC320AT-I/ST
Part Number Description Manufacturer Compare
25LC320AT-E/ST16KVAO EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC320A-I/ST vs 25LC320AT-E/ST16KVAO
25LC320AXT-E/ST 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 25LC320A-I/ST vs 25LC320AXT-E/ST
25LC320A-E/SN 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC320A-I/ST vs 25LC320A-E/SN
AT25320AN-10SU-2.7 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation 25LC320A-I/ST vs AT25320AN-10SU-2.7
M95320-MN3T/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics 25LC320A-I/ST vs M95320-MN3T/P
25LC320AT-I/SN 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC320A-I/ST vs 25LC320AT-I/SN
M95320-MN6TP/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics 25LC320A-I/ST vs M95320-MN6TP/P
AT25320AN-10SQ-2.7 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation 25LC320A-I/ST vs AT25320AN-10SQ-2.7
AT25320AN-10SQ-2.7-T EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC320A-I/ST vs AT25320AN-10SQ-2.7-T
25LC320AT-I/MNY 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 Microchip Technology Inc 25LC320A-I/ST vs 25LC320AT-I/MNY

Related Parts for 25LC320A-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LC320A-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LC320A-I/ST by Microchip Technology Inc

  • Please alert me when 25LC320A-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25LC320A-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LC320A-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25LC320A-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LC320A-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LC320A-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: