Part Details for 25CV150AX by SUN Electronic Industries Corporation
Overview of 25CV150AX by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25CV150AX
25CV150AX CAD Models
25CV150AX Part Data Attributes
|
25CV150AX
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
25CV150AX
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | CV-AX | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 450 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT |
Alternate Parts for 25CV150AX
This table gives cross-reference parts and alternative options found for 25CV150AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25CV150AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVZ250ADA151MHA0G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333 | Chemi-Con | 25CV150AX vs EMVZ250ADA151MHA0G |
157ACZ025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, LEAD FREE | Illinois Capacitor Inc | 25CV150AX vs 157ACZ025M |
UWT1E151MNR1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Nichicon Corporation | 25CV150AX vs UWT1E151MNR1GS |
UWT1E151MNR1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Nichicon Corporation | 25CV150AX vs UWT1E151MNR1GB |
B41125A5157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | 25CV150AX vs B41125A5157M000 |
UWT1E151MNR1GSL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Nichicon Corporation | 25CV150AX vs UWT1E151MNR1GSL |
UWT1E151MNL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | Nichicon Corporation | 25CV150AX vs UWT1E151MNL1GB |
B41123A5157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 150uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | 25CV150AX vs B41123A5157M000 |
UCD1E151MNL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | 25CV150AX vs UCD1E151MNL1MS |
UCD1E151MNL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | 25CV150AX vs UCD1E151MNL1ZD |