There are no models available for this part yet.
Overview of 25AA160C-I/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25AA160C-I/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08R2210
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Configuration:2K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:3Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25AA160C-I/SN RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 | Buy Now | |
DISTI #
25AA160C-I/SN-ND
|
DigiKey | IC EEPROM 16KBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
291 In Stock |
|
$0.6283 / $0.6900 | Buy Now | |
DISTI #
25AA160C-I/SN
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25AA160C-I/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6100 / $0.6700 | Buy Now | |
DISTI #
579-25AA160C-I/SN
|
Mouser Electronics | EEPROM 16K 2K X 8 16B PAGE 1.8V SER EE IND RoHS: Compliant | 664 |
|
$0.6100 / $0.6700 | Buy Now | |
DISTI #
25AA160C-I/SN
|
Microchip Technology Inc | 16K, 16B PAGE, 1.8V SER EE, Projected EOL: 2034-05-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
98 Alternates Available |
|
$0.5000 / $0.6700 | Buy Now | |
DISTI #
70452317
|
RS | 16K, 2K X 8, 16B PAGE, 1.8V SER EE IND8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 25AA160C-I/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.6000 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial-SPI - 16Kb (2K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant |
1000 In Stock 2500 Factory Stock |
|
$0.5600 / $0.6930 | Buy Now | ||
DISTI #
66974549
|
Verical | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$0.7618 / $0.9009 | Buy Now | |
DISTI #
69856435
|
Verical | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2246 | Americas - 134 |
|
$0.5912 / $0.5925 | Buy Now |
CAD Models for 25AA160C-I/SN by Microchip Technology Inc
Part Data Attributes for 25AA160C-I/SN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
6 Weeks
|
Clock Frequency-Max (fCLK)
|
10 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.23
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
2.5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.005 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 25AA160C-I/SN
This table gives cross-reference parts and alternative options found for 25AA160C-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160C-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA160BT-I/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA160C-I/SN vs 25AA160BT-I/SN |
25AA160B-I/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160C-I/SN vs 25AA160B-I/MS |
25AA160D-I/ST | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160C-I/SN vs 25AA160D-I/ST |
25AA160B-I/ST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160C-I/SN vs 25AA160B-I/ST |
25AA160BT-I/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160C-I/SN vs 25AA160BT-I/MS |
25AA160D-I/SN | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA160C-I/SN vs 25AA160D-I/SN |
25AA160A-I/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA160C-I/SN vs 25AA160A-I/SN |
25AA160C-I/ST | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160C-I/SN vs 25AA160C-I/ST |
25AA160DT-I/ST | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160C-I/SN vs 25AA160DT-I/ST |
25AA160AT-I/ST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160C-I/SN vs 25AA160AT-I/ST |