Part Details for 25AA160B-I/ST by Microchip Technology Inc
Overview of 25AA160B-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25AA160B-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H1572
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Configuration:2K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:3Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25AA160B-I/ST Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 | Buy Now |
DISTI #
25AA160B-I/ST-ND
|
DigiKey | IC EEPROM 16KBIT SPI 8TSSOP Min Qty: 500 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6901 | Buy Now |
DISTI #
25AA160B-I/ST
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 25AA160B-I/ST) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6700 / $0.7200 | Buy Now |
DISTI #
579-25AA160B-I/ST
|
Mouser Electronics | EEPROM 16k 2kx8 32B Pg-1.8V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
25AA160B-I/ST
|
Microchip Technology Inc | 16K SPI 2K X 8, 32B PAGE, 1.8V SER EE, Projected EOL: 2034-10-02 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
9800 Alternates Available |
|
$0.5300 / $0.7200 | Buy Now |
DISTI #
70045903
|
RS | Microchip 25AA160B-I/ST Serial EEPROM Memory,16kb,160ns,1.8 to 5.5V 8-Pin TSSOP | Microchip Technology Inc. 25AA160B-I/ST RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 16Kb (2K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 9800 Factory Stock |
|
$0.6310 / $0.7680 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 16KBIT 10MHZ 8TSSOP | 8909 |
|
RFQ | |
|
NAC | 16K, 2K X 8, 32B PAGE, 1.8V SER EE IND - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 7800 |
|
$0.6600 / $0.8200 | Buy Now |
Part Details for 25AA160B-I/ST
25AA160B-I/ST CAD Models
25AA160B-I/ST Part Data Attributes:
|
25AA160B-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA160B-I/ST
Microchip Technology Inc
2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25AA160B-I/ST
This table gives cross-reference parts and alternative options found for 25AA160B-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160B-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA160B-I/STG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160B-I/ST vs 25AA160B-I/STG |
25AA160BT-I/STG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160B-I/ST vs 25AA160BT-I/STG |
25AA160B-E/ST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25AA160B-I/ST vs 25AA160B-E/ST |
25AA160BT-I/ST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160B-I/ST vs 25AA160BT-I/ST |
25AA160B-E/STG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25AA160B-I/ST vs 25AA160B-E/STG |
25AA160BT-E/ST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25AA160B-I/ST vs 25AA160BT-E/ST |