Memory
25AA160C-I/MNY
Microchip Technology Inc
Description: 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8

Overview of 25AA160C-I/MNY by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 25AA160C-I/MNY by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25AA160C-I/MNY
Microchip Technology Inc 16K, 16B PAGE, 1.8V SER EE, Projected EOL: 2034-05-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0

Alternates Available
  • 1 $0.7800
  • 25 $0.7600
  • 100 $0.7200
  • 1,000 $0.6800
  • 5,000 $0.6400
  • 10,000 $0.5700
$0.5700 / $0.7800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 0 $0
$0 Buy Now

CAD Models for 25AA160C-I/MNY by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25AA160C-I/MNY by Microchip Technology Inc

25AA160C-I/MNY
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
OPERATES WITH 1.8VMIN @ 3MHZ
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 25AA160C-I/MNY
    Microchip Technology Inc
    1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
    VS

Alternate Parts for 25AA160C-I/MNY

This table gives cross-reference parts and alternative options found for 25AA160C-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160C-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25AA160CT-I/MNY 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc 25AA160C-I/MNY vs 25AA160CT-I/MNY
Part Number Description Manufacturer Compare
25AA160/PB61 2K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 25AA160C-I/MNY vs 25AA160/PB61
25AA160B-E/STG 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA160C-I/MNY vs 25AA160B-E/STG
25AA160BT-E/ST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA160C-I/MNY vs 25AA160BT-E/ST
25AA160A-E/MSG 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 25AA160C-I/MNY vs 25AA160A-E/MSG
25AA160AT-E/SNG 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA160C-I/MNY vs 25AA160AT-E/SNG
25AA160B-E/MSG 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 25AA160C-I/MNY vs 25AA160B-E/MSG
25AA160D-I/W16K 16K, 2K X 8, 32B PAGE, 1.8V SER EE, WAFER Microchip Technology Inc 25AA160C-I/MNY vs 25AA160D-I/W16K
25AA160T-E/SN SPI BUS SERIAL EEPROM Microchip Technology Inc 25AA160C-I/MNY vs 25AA160T-E/SN
25AA160D-I/ST 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA160C-I/MNY vs 25AA160D-I/ST
25AA160TI/SN 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA160C-I/MNY vs 25AA160TI/SN

Related Parts for 25AA160C-I/MNY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA160C-I/MNY by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA160C-I/MNY by Microchip Technology Inc

  • Please alert me when 25AA160C-I/MNY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25AA160C-I/MNY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA160C-I/MNY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25AA160C-I/MNY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA160C-I/MNY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA160C-I/MNY by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: