Part Details for 257015 by Littelfuse Inc
Overview of 257015 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 257015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Blade 15A 32V Socket 19.05 X 5.08 X 12.19mm RoHS: Compliant | 0 |
|
$0.4650 / $1.0800 | Buy Now |
|
Bristol Electronics | 273 |
|
RFQ |
Part Details for 257015
257015 CAD Models
257015 Part Data Attributes
|
257015
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
257015
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.08 SEC AT 350% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e2 | |
Joule Integral-Nom | 340 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 257015
This table gives cross-reference parts and alternative options found for 257015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 257015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
164.6185.5156 | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 257015 vs 164.6185.5156 |
0257015 | Electric Fuse, Fast Blow, 15A, 1000A (IR), | Littelfuse Inc | 257015 vs 0257015 |
0257015.U | Electric Fuse | Littelfuse Inc | 257015 vs 0257015.U |
0287015.H | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 257015 vs 0287015.H |