Part Details for 0287015.H by Littelfuse Inc
Overview of 0287015.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0287015.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2539
|
Newark | Fuse - Atof 32Vdc Nylon 15A 100 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287015.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 / $0.3100 | Buy Now |
DISTI #
0287015.H-ND
|
DigiKey | FUSE AUTO 15A 32VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
105 In Stock |
|
$0.1925 / $0.4700 | Buy Now |
DISTI #
576-0287015.H
|
Mouser Electronics | Automotive Fuses 32VDC 15A ATOF Nylon RoHS: Compliant | 539 |
|
$0.2010 / $0.5100 | Buy Now |
|
Future Electronics | Fuse - ATOF 32VDC Nylon 10A 100 pc RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.2050 / $0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1169 / $0.1804 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 15A 32VDC BLADE | 0 |
|
$0.4088 / $0.4701 | RFQ |
Part Details for 0287015.H
0287015.H CAD Models
0287015.H Part Data Attributes
|
0287015.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287015.H
Littelfuse Inc
Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 340 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 0287015.H
This table gives cross-reference parts and alternative options found for 0287015.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287015.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
164.6185.5156 | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287015.H vs 164.6185.5156 |
0257015 | Electric Fuse, Fast Blow, 15A, 1000A (IR), | Littelfuse Inc | 0287015.H vs 0257015 |
0257015.U | Electric Fuse | Littelfuse Inc | 0287015.H vs 0257015.U |
257015 | Electric Fuse, Fast Blow, 15A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287015.H vs 257015 |