Part Details for 2562LHMA035LKN9810 by Fenghua (HK) Electronics Ltd
Overview of 2562LHMA035LKN9810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2562LHMA035LKN9810
2562LHMA035LKN9810 CAD Models
2562LHMA035LKN9810 Part Data Attributes
|
2562LHMA035LKN9810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2562LHMA035LKN9810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2562LHMA035LKN9810
This table gives cross-reference parts and alternative options found for 2562LHMA035LKN9810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2562LHMA035LKN9810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2562LHMA035LKN08E0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LKN9810 vs 2562LHMA035LKN08E0 |
8562LHMA035LKN48E0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LKN9810 vs 8562LHMA035LKN48E0 |
8562LHMA035LKN38F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LKN9810 vs 8562LHMA035LKN38F0 |
1562LHMA035LQN48F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LKN9810 vs 1562LHMA035LQN48F0 |
8562LHMA035LQN3850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LKN9810 vs 8562LHMA035LQN3850 |
8562LHMA035LQN78F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LKN9810 vs 8562LHMA035LQN78F0 |
LS-562M1K--A3535S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, | Surge Components Inc | 2562LHMA035LKN9810 vs LS-562M1K--A3535S |
LLS1K562MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 2562LHMA035LKN9810 vs LLS1K562MELC |
8562LHMA035LQN18E0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LKN9810 vs 8562LHMA035LQN18E0 |
8562LHMA035LQN08F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHMA035LKN9810 vs 8562LHMA035LQN08F0 |