Part Details for LS-562M1K--A3535S by Surge Components Inc
Overview of LS-562M1K--A3535S by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-562M1K--A3535S
LS-562M1K--A3535S CAD Models
LS-562M1K--A3535S Part Data Attributes
|
LS-562M1K--A3535S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LS-562M1K--A3535S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 1.5 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4540 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LS-562M1K--A3535S
This table gives cross-reference parts and alternative options found for LS-562M1K--A3535S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-562M1K--A3535S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2562LHMA035LQN98F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-562M1K--A3535S vs 2562LHMA035LQN98F0 |
80USC5600MSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-562M1K--A3535S vs 80USC5600MSN35X35 |
LH080M5600BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LS-562M1K--A3535S vs LH080M5600BPF-3535 |
1562LHMA035LQN98E0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-562M1K--A3535S vs 1562LHMA035LQN98E0 |
2562LHMA035LQN2810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-562M1K--A3535S vs 2562LHMA035LQN2810 |
8562LHMA035LKN0810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-562M1K--A3535S vs 8562LHMA035LKN0810 |
LLS1K562MEKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | LS-562M1K--A3535S vs LLS1K562MEKC |
B41231B0568M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS-562M1K--A3535S vs B41231B0568M002 |
1562LHMA035LQN3810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-562M1K--A3535S vs 1562LHMA035LQN3810 |
1562LHMA035LQN4850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS-562M1K--A3535S vs 1562LHMA035LQN4850 |