Part Details for 255-4.032M-12-GS-TR by Oscilent Corp
Overview of 255-4.032M-12-GS-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3032MPDE-15#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032MPDE-15#TRPBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li | |
LT3032MPDE-12#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li |
Part Details for 255-4.032M-12-GS-TR
255-4.032M-12-GS-TR CAD Models
255-4.032M-12-GS-TR Part Data Attributes
|
255-4.032M-12-GS-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
255-4.032M-12-GS-TR
Oscilent Corp
Parallel - Fundamental Quartz Crystal, 4.032MHz Nom, HC-49SM, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | HC-49SM, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.032 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES |