254G3-2H2
South Sea Terminal Co Ltd
Description: Board Connector, 2 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug

Overview of 254G3-2H2 by South Sea Terminal Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 254G3-2H2 by South Sea Terminal Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 254G3-2H2 by South Sea Terminal Co Ltd

254G3-2H2
South Sea Terminal Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOUTH SEA TERMINAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.2 inch
Body Depth
0.551 inch
Body Length
0.1 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
NICKEL
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Diameter-Min
0.035 inch
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current (Signal)
2.5 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
2
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 254G3-2H2
    South Sea Terminal Co Ltd
    Board Connector, 2 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
    VS

Alternate Parts for 254G3-2H2

This table gives cross-reference parts and alternative options found for 254G3-2H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 254G3-2H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
44769-221 Board Connector, 22 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle Molex 254G3-2H2 vs 44769-221
929855-01-01-30 HEADER CONNECTOR,PCB MNT,PLUG,2 CONTACTS,SKT,PC TAIL TERMINAL,BLACK 3M Electronics 254G3-2H2 vs 929855-01-01-30
HRS2D2TSMTP Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug Adam Technologies Inc 254G3-2H2 vs HRS2D2TSMTP
9R9977-01-01 HEADER CONNECTOR,PCB MNT,PLUG,2 CONTACTS,SKT,PC TAIL W/RETNN TERMINAL,BLACK 3M Electronics 254G3-2H2 vs 9R9977-01-01
569-2-002-X-KS0 Board Connector, 2 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Latch MPE-Garry GmbH 254G3-2H2 vs 569-2-002-X-KS0
44769-223 Board Connector, 22 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle Molex 254G3-2H2 vs 44769-223
2RS2-02-G-SMT-T/R Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc 254G3-2H2 vs 2RS2-02-G-SMT-T/R
581021 Board Connector, 2 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Locking, Plug W+P Products GmbH 254G3-2H2 vs 581021
929977-01-01 HEADER CONNECTOR,PCB MNT,PLUG,2 CONTACTS,SKT,PC TAIL TERMINAL,BLACK 3M Electronics 254G3-2H2 vs 929977-01-01
RSM2-02-G-SMT Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc 254G3-2H2 vs RSM2-02-G-SMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 254G3-2H2 by South Sea Terminal Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 254G3-2H2 by South Sea Terminal Co Ltd

Select Manufacturer
Which Manufacturer of 254G3-2H2 would you like to use for your alert(s)?
  • Please alert me when 254G3-2H2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 254G3-2H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 254G3-2H2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 254G3-2H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 254G3-2H2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 254G3-2H2 by South Sea Terminal Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: