254G3-2H2 vs 44769-223 feature comparison

254G3-2H2 South Sea Terminal Co Ltd

Buy Now Datasheet

44769-223 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SOUTH SEA TERMINAL CO LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.2 inch 0.33 inch
Body Depth 0.551 inch 0.53 inch
Body Length 0.1 inch 1.535 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
Insulation Diameter-Min 0.035 inch
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO YES
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Rated Current (Signal) 2.5 A 2.5 A
Reference Standard UL UL
Termination Type CRIMP SOLDER
Total Number of Contacts 2 22
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 6 1
Board Mounting Option HOLE .086-.098
Contact Arrangement S0P22
Insertion Force-Max 8.0064 N
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Plating Thickness 30u inch
Terminal Length 0.13 inch
Withdrawl Force-Min 3.5584 N

Compare 254G3-2H2 with alternatives

Compare 44769-223 with alternatives