254537
Description: Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,

Overview of 254537 by ERNI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 254537 by ERNI

Part # Manufacturer Description Stock Price Buy
Dynamic Solutions GmbH   3000
RFQ

CAD Models for 254537 by ERNI
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 254537 by ERNI

254537
ERNI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERNI ELECTRONICS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
ERNI
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.165 inch
Body Depth
0.325 inch
Body Length
0.7 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Want to compare parts?
  1. 254537
    ERNI
    Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
    VS

Alternate Parts for 254537

This table gives cross-reference parts and alternative options found for 254537. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 254537, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15120206601333 Board Stacking Connector HARTING Technology Group 254537 vs 15120206601333
403-53020-51 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ept Connectors 254537 vs 403-53020-51
15120206601000 Board Stacking Connector HARTING Technology Group 254537 vs 15120206601000
15120205601333 Board Stacking Connector HARTING Technology Group 254537 vs 15120205601333
15120202601000 Board Stacking Connector, HARTING Technology Group 254537 vs 15120202601000

Related Parts for 254537

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 254537 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 254537 by ERNI

  • Please alert me when 254537 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 254537 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 254537 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 254537 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 254537.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 254537 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: