254537 vs 15120206601000 feature comparison

254537 ERNI

Buy Now Datasheet

15120206601000 HARTING Technology Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ERNI ELECTRONICS INC HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant compliant
Samacsys Manufacturer ERNI HARTING
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG PEG
Body Breadth 0.165 inch 0.17 inch
Body Depth 0.325 inch 0.32 inch
Body Length 0.7 inch 0.7 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 700VAC V
Durability 500 Cycles 250 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5118 mm 5.5 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL CSA; UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Insertion Force-Max 0.5 N
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0
Withdrawl Force-Min 0.5 N

Compare 254537 with alternatives

Compare 15120206601000 with alternatives