252CPE751KS3H-ROHS
EXXELIA Group
Description: Ceramic Capacitor, Ceramic,

Overview of 252CPE751KS3H-ROHS by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
DS3886AVFN Rochester Electronics LLC DS3886 - RoHS, BTL 9 Bit Latching Transceiver

CAD Models for 252CPE751KS3H-ROHS by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 252CPE751KS3H-ROHS by EXXELIA Group

252CPE751KS3H-ROHS
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.5 mm
Length
10.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2500 V
Surface Mount
YES
Temperature Characteristics Code
CP
Temperature Coefficient
100+/-30ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
9.5 mm
Want to compare parts?
  1. 252CPE751KS3H-ROHS
    EXXELIA Group
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for 252CPE751KS3H-ROHS

This table gives cross-reference parts and alternative options found for 252CPE751KS3H-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 252CPE751KS3H-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
252CPE751KS2LX-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE751KS3H-ROHS vs 252CPE751KS2LX-ROHS
252CPE751KS3HL-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE751KS3H-ROHS vs 252CPE751KS3HL-ROHS
252CPE751KC3X-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE751KS3H-ROHS vs 252CPE751KC3X-ROHS
252CPE751KC3E-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE751KS3H-ROHS vs 252CPE751KC3E-ROHS
252CPE751KC2HLX-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE751KS3H-ROHS vs 252CPE751KC2HLX-ROHS
252CPE751KC3HLE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE751KS3H-ROHS vs 252CPE751KC3HLE-ROHS
252CPE751KS2HLX-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE751KS3H-ROHS vs 252CPE751KS2HLX-ROHS
252CPE751KC2LE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE751KS3H-ROHS vs 252CPE751KC2LE-ROHS
252CPE751KS2HE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE751KS3H-ROHS vs 252CPE751KS2HE-ROHS
252CPE751KC2HX-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE751KS3H-ROHS vs 252CPE751KC2HX-ROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 252CPE751KS3H-ROHS by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 252CPE751KS3H-ROHS by EXXELIA Group

Select Manufacturer
Which Manufacturer of 252CPE751KS3H-ROHS would you like to use for your alert(s)?
  • Please alert me when 252CPE751KS3H-ROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 252CPE751KS3H-ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 252CPE751KS3H-ROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 252CPE751KS3H-ROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 252CPE751KS3H-ROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 252CPE751KS3H-ROHS by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: