252CPE751KS3H-ROHS EXXELIA GroupBuy Now Datasheet |
252CPE751KC3X-ROHS EXXELIA GroupBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | EXXELIA GROUP | EXXELIA GROUP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.00075 µF | 0.00075 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 4.5 mm | 4.5 mm |
Length | 10.5 mm | 10.5 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Multilayer | Yes | Yes |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 2500 V | 2500 V |
Surface Mount | YES | YES |
Temperature Characteristics Code | CP | CP |
Temperature Coefficient | 100+/-30ppm/Cel ppm/°C | 100+/-30ppm/Cel ppm/°C |
Terminal Shape | FLAT | FLAT |
Width | 9.5 mm | 9.5 mm |
Base Number Matches | 1 | 1 |
Packing Method | TR | |