Part Details for 252CPE621KS7L by EXXELIA Group
Overview of 252CPE621KS7L by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 252CPE621KS7L
252CPE621KS7L CAD Models
252CPE621KS7L Part Data Attributes
|
252CPE621KS7L
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
252CPE621KS7L
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | CP | |
Temperature Coefficient | 100+/-30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for 252CPE621KS7L
This table gives cross-reference parts and alternative options found for 252CPE621KS7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 252CPE621KS7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
252CPE621KC7HX | Ceramic Capacitor, Ceramic, | EXXELIA Group | 252CPE621KS7L vs 252CPE621KC7HX |
252CPE621KC7HE | Ceramic Capacitor, Ceramic, | EXXELIA Group | 252CPE621KS7L vs 252CPE621KC7HE |
252CPE621KS7LE | Ceramic Capacitor, Ceramic, | EXXELIA Group | 252CPE621KS7L vs 252CPE621KS7LE |
252CPE621KC7 | Ceramic Capacitor, Ceramic, | EXXELIA Group | 252CPE621KS7L vs 252CPE621KC7 |
252CPE621KC7HL | Ceramic Capacitor, Ceramic, | EXXELIA Group | 252CPE621KS7L vs 252CPE621KC7HL |
252CPE621KC7LX | Ceramic Capacitor, Ceramic, | EXXELIA Group | 252CPE621KS7L vs 252CPE621KC7LX |
252CPE621KC7LE | Ceramic Capacitor, Ceramic, | EXXELIA Group | 252CPE621KS7L vs 252CPE621KC7LE |
252CPE621KS7HE | Ceramic Capacitor, Ceramic, | EXXELIA Group | 252CPE621KS7L vs 252CPE621KS7HE |
252CPE621KS7HLE | Ceramic Capacitor, Ceramic, | EXXELIA Group | 252CPE621KS7L vs 252CPE621KS7HLE |
252CPE621KS7HX | Ceramic Capacitor, Ceramic, | EXXELIA Group | 252CPE621KS7L vs 252CPE621KS7HX |