252CPE621KC7HX
EXXELIA Group
Description: Ceramic Capacitor, Ceramic,

Overview of 252CPE621KC7HX by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 252CPE621KC7HX by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 252CPE621KC7HX by EXXELIA Group

252CPE621KC7HX
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Capacitance
0.00062 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.5 mm
JESD-609 Code
e3
Length
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2500 V
Surface Mount
NO
Temperature Characteristics Code
CP
Temperature Coefficient
100+/-30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
9.5 mm
Want to compare parts?
  1. 252CPE621KC7HX
    EXXELIA Group
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for 252CPE621KC7HX

This table gives cross-reference parts and alternative options found for 252CPE621KC7HX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 252CPE621KC7HX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
252CPE621KC7HE Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE621KC7HX vs 252CPE621KC7HE
252CPE621KS7LE Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE621KC7HX vs 252CPE621KS7LE
252CPE621KC7 Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE621KC7HX vs 252CPE621KC7
252CPE621KC7HL Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE621KC7HX vs 252CPE621KC7HL
252CPE621KC7LX Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE621KC7HX vs 252CPE621KC7LX
252CPE621KC7LE Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE621KC7HX vs 252CPE621KC7LE
252CPE621KS7HE Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE621KC7HX vs 252CPE621KS7HE
252CPE621KS7HLE Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE621KC7HX vs 252CPE621KS7HLE
252CPE621KS7HX Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE621KC7HX vs 252CPE621KS7HX
252CPE621KS7 Ceramic Capacitor, Ceramic, EXXELIA Group 252CPE621KC7HX vs 252CPE621KS7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 252CPE621KC7HX by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 252CPE621KC7HX by EXXELIA Group

Select Manufacturer
Which Manufacturer of 252CPE621KC7HX would you like to use for your alert(s)?
  • Please alert me when 252CPE621KC7HX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 252CPE621KC7HX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 252CPE621KC7HX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 252CPE621KC7HX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 252CPE621KC7HX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 252CPE621KC7HX by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: