There are no models available for this part yet.
Overview of 251R14S680FV4T by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 251R14S680FV4T by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
609-251R14S680FV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 68pF 1% RoHS: Compliant | 2090 |
|
$0.2660 / $0.8800 | Buy Now |
CAD Models for 251R14S680FV4T by Johanson Dielectrics Inc
Part Data Attributes for 251R14S680FV4T by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.76 mm
|
JESD-609 Code
|
e3
|
Length
|
1.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 251R14S680FV4T
This table gives cross-reference parts and alternative options found for 251R14S680FV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S680FV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J2500680FUB | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | 251R14S680FV4T vs 0603J2500680FUB |
251R14S680FT4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S680FV4T vs 251R14S680FT4T |
C0603T680FAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | 251R14S680FV4T vs C0603T680FAGACTU |
C0603T680FAGBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | 251R14S680FV4T vs C0603T680FAGBL7411 |
C0603C680FAGAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S680FV4T vs C0603C680FAGAC7082 |
C0603X680FAGALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S680FV4T vs C0603X680FAGALAUTO7411 |
MG18N680F251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 251R14S680FV4T vs MG18N680F251CG |
RF18N680F251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 251R14S680FV4T vs RF18N680F251CG |
C0603T680FAGBC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | KEMET Corporation | 251R14S680FV4T vs C0603T680FAGBC |
0603J2500680FCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S680FV4T vs 0603J2500680FCR |