Datasheets
C0603C680FAGAC7082 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0603C680FAGAC7082 by KEMET Corporation

Overview of C0603C680FAGAC7082 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0603C680FAGAC7082

C0603C680FAGAC7082 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603C680FAGAC7082 Part Data Attributes

C0603C680FAGAC7082 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603C680FAGAC7082 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 13 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603C680FAGAC7082

This table gives cross-reference parts and alternative options found for C0603C680FAGAC7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C680FAGAC7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603J2500680FUB Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000068uF, 0603, Knowles Capacitors C0603C680FAGAC7082 vs 0603J2500680FUB
251R14S680FT4T CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP Johanson Technology Inc C0603C680FAGAC7082 vs 251R14S680FT4T
C0603T680FAGACTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, KEMET Corporation C0603C680FAGAC7082 vs C0603T680FAGACTU
C0603T680FAGBL7411 Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, KEMET Corporation C0603C680FAGAC7082 vs C0603T680FAGBL7411
C0603X680FAGALAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C680FAGAC7082 vs C0603X680FAGALAUTO7411
MG18N680F251CG Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0603C680FAGAC7082 vs MG18N680F251CG
RF18N680F251CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation C0603C680FAGAC7082 vs RF18N680F251CG
C0603T680FAGBC Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C680FAGAC7082 vs C0603T680FAGBC
0603J2500680FCR Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C680FAGAC7082 vs 0603J2500680FCR
0603F2500680FCR Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C680FAGAC7082 vs 0603F2500680FCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C680FAGAC7082 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C680FAGAC7082 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C680FAGAC7082 would you like to use for your alert(s)?
  • Please alert me when C0603C680FAGAC7082 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C680FAGAC7082 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C680FAGAC7082 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C680FAGAC7082 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C680FAGAC7082.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C680FAGAC7082 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: