Part Details for 251R14S5R6CV4T by Johanson Technology Inc
Overview of 251R14S5R6CV4T by Johanson Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251R14S5R6CV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1781
|
Newark | Cap, 5.6Pf, 250V, C0G/Np0, 0603, Capacitance:5.6Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 251R14S5R6CV4T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1885 |
|
$0.1070 / $0.1890 | Buy Now |
DISTI #
59J7479
|
Newark | Mlcc Capacitor, 5.6Pf, 250V, C0G/Np0, 0.25Pf, 0603, Full Reel, Capacitance:5.6Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Johanson Technology 251R14S5R6CV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0800 | Buy Now |
DISTI #
46W1452
|
Newark | Mlcc Capacitor, 5.6Pf, 250V, C0G/Np0, 0.25Pf, 0603, Capacitance:5.6Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Johanson Technology 251R14S5R6CV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 | Buy Now |
DISTI #
251R14S5R6CV4T
|
Avnet Asia | Capacitor, RF, High-Q, 5.6 pF, 250 V, S, ? 0.25pF, 125 ?C, 0603 [1608 Metric] (Alt: 251R14S5R6CV4T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 251R14S5R6CV4T
251R14S5R6CV4T CAD Models
251R14S5R6CV4T Part Data Attributes
|
251R14S5R6CV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S5R6CV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S5R6CV4T
This table gives cross-reference parts and alternative options found for 251R14S5R6CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S5R6CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S5R6CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S5R6CV4T vs 251R14S5R6CV4Y |
0603Y2505P60CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S5R6CV4T vs 0603Y2505P60CCR |
RF0603N5R6C251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 251R14S5R6CV4T vs RF0603N5R6C251CT |
0603A2505P60CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S5R6CV4T vs 0603A2505P60CCT |
SQCSVA5R6CA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S5R6CV4T vs SQCSVA5R6CA1ME |
0603H2505P60CQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S5R6CV4T vs 0603H2505P60CQB |
C0603X569CAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S5R6CV4T vs C0603X569CAGAC3190 |
C0603C569CAGAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S5R6CV4T vs C0603C569CAGAC7082 |
0603Y2505P60CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Syfer Technology | 251R14S5R6CV4T vs 0603Y2505P60CCR |
C0603T569CAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | 251R14S5R6CV4T vs C0603T569CAGAL |