Part Details for 0603Y2505P60CCR by Knowles Capacitors
Overview of 0603Y2505P60CCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y2505P60CCR
0603Y2505P60CCR CAD Models
0603Y2505P60CCR Part Data Attributes
|
0603Y2505P60CCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603Y2505P60CCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603Y2505P60CCR
This table gives cross-reference parts and alternative options found for 0603Y2505P60CCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y2505P60CCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S5R6CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0603Y2505P60CCR vs 251R14S5R6CV4Y |
RF0603N5R6C251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0603Y2505P60CCR vs RF0603N5R6C251CT |
0603A2505P60CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y2505P60CCR vs 0603A2505P60CCT |
SQCSVA5R6CA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0603Y2505P60CCR vs SQCSVA5R6CA1ME |
0603H2505P60CQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y2505P60CCR vs 0603H2505P60CQB |
C0603X569CAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2505P60CCR vs C0603X569CAGAC3190 |
C0603C569CAGAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2505P60CCR vs C0603C569CAGAC7082 |
0603Y2505P60CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Syfer Technology | 0603Y2505P60CCR vs 0603Y2505P60CCR |
C0603T569CAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | 0603Y2505P60CCR vs C0603T569CAGAL |
C0603T569CAGBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | 0603Y2505P60CCR vs C0603T569CAGBC7411 |