Capacitors
251R14S1R3CV4T
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of 251R14S1R3CV4T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 251R14S1R3CV4T by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97M5917
Newark Capacitor, ceramic,1.3Pf,250Vdc,.25-Pf Tol,.25+Pf Tol, np0-Tc Code,-30,30Ppm-Tc |Johanson Technology 251R14S1R3CV4T RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0420
  • 10,000 $0.0370
  • 20,000 $0.0310
  • 30,000 $0.0260
$0.0260 / $0.0420 Buy Now

CAD Models for 251R14S1R3CV4T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251R14S1R3CV4T by Johanson Technology Inc

251R14S1R3CV4T
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
JOHANSON TECHNOLOGY
Capacitance
0.0000013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.76 mm
JESD-609 Code
e3
Length
1.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
19.2308%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
19.2308%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 251R14S1R3CV4T
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 251R14S1R3CV4T

This table gives cross-reference parts and alternative options found for 251R14S1R3CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S1R3CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T139CAGAC7082 Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, KEMET Corporation 251R14S1R3CV4T vs C0603T139CAGAC7082
251R14S1R3CV4W Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R14S1R3CV4T vs 251R14S1R3CV4W
251R14S1R3CV4T Ceramic Capacitor, Ceramic Johanson Dielectrics Inc 251R14S1R3CV4T vs 251R14S1R3CV4T
251R14S1R3CT4R CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP Johanson Technology Inc 251R14S1R3CV4T vs 251R14S1R3CT4R
C0603X139CAGAL7081 Ceramic Capacitor, Ceramic, KEMET Corporation 251R14S1R3CV4T vs C0603X139CAGAL7081
C0603T139CAGBC7081 Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, KEMET Corporation 251R14S1R3CV4T vs C0603T139CAGBC7081
C0603T139CAGACTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, KEMET Corporation 251R14S1R3CV4T vs C0603T139CAGACTU
251R14S1R3CG4Y CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R14S1R3CV4T vs 251R14S1R3CG4Y
C0603T139CAGBL7411 Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, KEMET Corporation 251R14S1R3CV4T vs C0603T139CAGBL7411
0603F2501P30CCC Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, Knowles Capacitors 251R14S1R3CV4T vs 0603F2501P30CCC

Related Parts for 251R14S1R3CV4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251R14S1R3CV4T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251R14S1R3CV4T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 251R14S1R3CV4T would you like to use for your alert(s)?
  • Please alert me when 251R14S1R3CV4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251R14S1R3CV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251R14S1R3CV4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251R14S1R3CV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251R14S1R3CV4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251R14S1R3CV4T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: