Part Details for C0603T139CAGACTU by KEMET Corporation
Overview of C0603T139CAGACTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T139CAGACTU
C0603T139CAGACTU CAD Models
C0603T139CAGACTU Part Data Attributes
|
C0603T139CAGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T139CAGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 19.2308% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 19.2308% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T139CAGACTU
This table gives cross-reference parts and alternative options found for C0603T139CAGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T139CAGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T139CAGAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | C0603T139CAGACTU vs C0603T139CAGAC7082 |
251R14S1R3CV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.23% +Tol, 19.23% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603T139CAGACTU vs 251R14S1R3CV4W |
251R14S1R3CV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | C0603T139CAGACTU vs 251R14S1R3CV4T |
251R14S1R3CT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | C0603T139CAGACTU vs 251R14S1R3CT4R |
C0603X139CAGAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T139CAGACTU vs C0603X139CAGAL7081 |
C0603T139CAGBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | C0603T139CAGACTU vs C0603T139CAGBC7081 |
251R14S1R3CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603T139CAGACTU vs 251R14S1R3CG4Y |
C0603T139CAGBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | KEMET Corporation | C0603T139CAGACTU vs C0603T139CAGBL7411 |
0603F2501P30CCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 19.2308% +Tol, 19.2308% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Knowles Capacitors | C0603T139CAGACTU vs 0603F2501P30CCC |
251R14S1R3CG4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603T139CAGACTU vs 251R14S1R3CG4S |