Capacitors
251R18W123JF6T
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of 251R18W123JF6T by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 251R18W123JF6T by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251R18W123JF6T by Johanson Dielectrics Inc

251R18W123JF6T
Johanson Dielectrics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
Length
3.17 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.57 mm
Want to compare parts?
  1. 251R18W123JF6T
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 251R18W123JF6T

This table gives cross-reference parts and alternative options found for 251R18W123JF6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R18W123JF6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206J2500123JXC Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Knowles Capacitors 251R18W123JF6T vs 1206J2500123JXC
251R18W123JT4T Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 251R18W123JF6T vs 251R18W123JT4T
251R18W123JT6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 251R18W123JF6T vs 251R18W123JT6E
ST1206XR123J251 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT MERITEK Electronics Corporation 251R18W123JF6T vs ST1206XR123J251
C1206X123J251PB Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc 251R18W123JF6T vs C1206X123J251PB
251R18W123JT4E Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 251R18W123JF6T vs 251R18W123JT4E
C1206X123J251PT Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc 251R18W123JF6T vs C1206X123J251PT
SH31B123J251CG Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation 251R18W123JF6T vs SH31B123J251CG
251R18W123JT6T Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc 251R18W123JF6T vs 251R18W123JT6T
12062R123JCB20D Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP YAGEO Corporation 251R18W123JF6T vs 12062R123JCB20D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251R18W123JF6T by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251R18W123JF6T by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 251R18W123JF6T would you like to use for your alert(s)?
  • Please alert me when 251R18W123JF6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251R18W123JF6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251R18W123JF6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251R18W123JF6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251R18W123JF6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251R18W123JF6T by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: