Part Details for 12062R123JCB20D by YAGEO Corporation
Overview of 12062R123JCB20D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12062R123JCB20D
12062R123JCB20D CAD Models
12062R123JCB20D Part Data Attributes
|
12062R123JCB20D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
12062R123JCB20D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062R123JCB20D
This table gives cross-reference parts and alternative options found for 12062R123JCB20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062R123JCB20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J2500123JXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 12062R123JCB20D vs 1206J2500123JXC |
251R18W123JT4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 12062R123JCB20D vs 251R18W123JT4T |
251R18W123JT6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 12062R123JCB20D vs 251R18W123JT6E |
ST1206XR123J251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | 12062R123JCB20D vs ST1206XR123J251 |
C1206X123J251PB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | 12062R123JCB20D vs C1206X123J251PB |
251R18W123JT4E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 12062R123JCB20D vs 251R18W123JT4E |
C1206X123J251PT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | 12062R123JCB20D vs C1206X123J251PT |
SH31B123J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 12062R123JCB20D vs SH31B123J251CG |
251R18W123JT6T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 12062R123JCB20D vs 251R18W123JT6T |
251R18W123JF6T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 12062R123JCB20D vs 251R18W123JF6T |