Capacitors
251R15S391GV6S
Description: CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of 251R15S391GV6S by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 251R15S391GV6S by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251R15S391GV6S by Johanson Technology Inc

251R15S391GV6S
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 251R15S391GV6S
    Johanson Technology Inc
    CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 251R15S391GV6S

This table gives cross-reference parts and alternative options found for 251R15S391GV6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S391GV6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
251R15S391GG6U CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R15S391GV6S vs 251R15S391GG6U
251R15S391GT6Z CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP Johanson Technology Inc 251R15S391GV6S vs 251R15S391GT6Z
251R15S391GT4S CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP Johanson Technology Inc 251R15S391GV6S vs 251R15S391GT4S
251R15S391GT6S CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP Johanson Technology Inc 251R15S391GV6S vs 251R15S391GT6S
251R15S391GV3S CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 251R15S391GV6S vs 251R15S391GV3S
251R15S391GT6W CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP Johanson Technology Inc 251R15S391GV6S vs 251R15S391GT6W
251R15S391GG6Z CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R15S391GV6S vs 251R15S391GG6Z
251R15S391GT3S CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00039 uF, SURFACE MOUNT, 0805, CHIP Johanson Dielectrics Inc 251R15S391GV6S vs 251R15S391GT3S
C0805CG391G251PB Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc 251R15S391GV6S vs C0805CG391G251PB
251R15S391GG3E CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 251R15S391GV6S vs 251R15S391GG3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251R15S391GV6S by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251R15S391GV6S by Johanson Technology Inc

  • Please alert me when 251R15S391GV6S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251R15S391GV6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251R15S391GV6S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251R15S391GV6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251R15S391GV6S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251R15S391GV6S by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: