Part Details for 251R15S391GG3E by Johanson Dielectrics Inc
Overview of 251R15S391GG3E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R15S391GG3E
251R15S391GG3E CAD Models
251R15S391GG3E Part Data Attributes
|
251R15S391GG3E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R15S391GG3E
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 251R15S391GG3E
This table gives cross-reference parts and alternative options found for 251R15S391GG3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S391GG3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S391GG6E | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15S391GG3E vs 251R15S391GG6E |
251R15S391GV4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S391GG3E vs 251R15S391GV4W |
251R15S391GT3W | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00039 uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | 251R15S391GG3E vs 251R15S391GT3W |
251R15S391GG6E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S391GG3E vs 251R15S391GG6E |
251R15S391GG4U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S391GG3E vs 251R15S391GG4U |
251R15S391GG6U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S391GG3E vs 251R15S391GG6U |
251R15S391GT4U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S391GG3E vs 251R15S391GT4U |
251R15S391GV4E | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15S391GG3E vs 251R15S391GV4E |
251R15S391GG3E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S391GG3E vs 251R15S391GG3E |
251R15S391GG6Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15S391GG3E vs 251R15S391GG6Z |