Part Details for 251R14S6R8CT4R by Johanson Technology Inc
Overview of 251R14S6R8CT4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S6R8CT4R
251R14S6R8CT4R CAD Models
251R14S6R8CT4R Part Data Attributes
|
251R14S6R8CT4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S6R8CT4R
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S6R8CT4R
This table gives cross-reference parts and alternative options found for 251R14S6R8CT4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S6R8CT4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J2506P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 251R14S6R8CT4R vs 0603J2506P80CQB |
0603J2506P80CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S6R8CT4R vs 0603J2506P80CCT |
251R14S6R8CU4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Johanson Technology Inc | 251R14S6R8CT4R vs 251R14S6R8CU4W |
CC0603CRNPOYBN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 251R14S6R8CT4R vs CC0603CRNPOYBN6R8 |
0603Y2506P80CCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S6R8CT4R vs 0603Y2506P80CCB |
C0603T689CAGAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | KEMET Corporation | 251R14S6R8CT4R vs C0603T689CAGAC7082 |
CC0603CCNPOYBN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 251R14S6R8CT4R vs CC0603CCNPOYBN6R8 |
0603H2506P80CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S6R8CT4R vs 0603H2506P80CCR |
C0603T689CAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | 251R14S6R8CT4R vs C0603T689CAGALTU |
GUQ10CG6R8C250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 251R14S6R8CT4R vs GUQ10CG6R8C250NT |