Part Details for C0603T689CAGAC7082 by KEMET Corporation
Overview of C0603T689CAGAC7082 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T689CAGAC7082
C0603T689CAGAC7082 CAD Models
C0603T689CAGAC7082 Part Data Attributes
|
C0603T689CAGAC7082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T689CAGAC7082
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T689CAGAC7082
This table gives cross-reference parts and alternative options found for C0603T689CAGAC7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T689CAGAC7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X689CAGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T689CAGAC7082 vs C0603X689CAGACAUTO |
C0603X689CAGACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T689CAGAC7082 vs C0603X689CAGACAUTO7411 |
C0603C689CAGACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T689CAGAC7082 vs C0603C689CAGACAUTO7411 |
C0603X689CAGAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T689CAGAC7082 vs C0603X689CAGAL3191 |
251R14S6R8CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603T689CAGAC7082 vs 251R14S6R8CG4Y |
RF18N6R8C251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603T689CAGAC7082 vs RF18N6R8C251CG |
C0603T689CAGCL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | C0603T689CAGAC7082 vs C0603T689CAGCL |
SQCSVA6R8CA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603T689CAGAC7082 vs SQCSVA6R8CA1ME |
C0603T689CAGCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T689CAGAC7082 vs C0603T689CAGCL7081 |
C0603T689CAGBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T689CAGAC7082 vs C0603T689CAGBL7411 |