251R14S300JC4R
vs
RF0603N300J251CT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
HITANO ENTERPRISE CORP
Package Description
, 0603
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.00003 µF
0.00003 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.76 mm
0.8 mm
JESD-609 Code
e0
e3
Length
1.57 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PAPER, 13 INCH
TR, Paper, 7 Inch
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.81 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare 251R14S300JC4R with alternatives
Compare RF0603N300J251CT with alternatives