Part Details for 25121WF7150TA by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF7150TA by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF7150TA
25121WF7150TA CAD Models
25121WF7150TA Part Data Attributes
|
25121WF7150TA
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF7150TA
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF7150TA
This table gives cross-reference parts and alternative options found for 25121WF7150TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF7150TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-7150-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF7150TA vs FCF25FP-7150-W |
RC12K7150FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 25121WF7150TA vs RC12K7150FBG |
RCS6432F7150ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | 25121WF7150TA vs RCS6432F7150ES |
25121WF7150BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7150TA vs 25121WF7150BCE |
25121WF7150CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7150TA vs 25121WF7150CD |
RMC1K7150FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | 25121WF7150TA vs RMC1K7150FTE |
25121WF7150T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF7150TA vs 25121WF7150T1 |
RC2512FR-07715RL | Fixed Resistor, | YAGEO Corporation | 25121WF7150TA vs RC2512FR-07715RL |
BCTS002512-715RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 25121WF7150TA vs BCTS002512-715RFTE |
FCF25FY-7150 | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF7150TA vs FCF25FY-7150 |