Part Details for RMC1K7150FTE by Kamaya Inc
Overview of RMC1K7150FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1K7150FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1K7150FTETR-ND
|
DigiKey | RES 715 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1K7150FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 715R 1% | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1K7150FTE
RMC1K7150FTE CAD Models
RMC1K7150FTE Part Data Attributes
|
RMC1K7150FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K7150FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K7150FTE
This table gives cross-reference parts and alternative options found for RMC1K7150FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K7150FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTED7150F | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K7150FTE vs RK73HW3ARTTED7150F |
25121WF7150C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K7150FTE vs 25121WF7150C5 |
25121WF7150B1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K7150FTE vs 25121WF7150B1 |
RK73HW3ALTED7150F | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K7150FTE vs RK73HW3ALTED7150F |
RTT257150FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC1K7150FTE vs RTT257150FE4 |
RMF25FE7150 | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RMC1K7150FTE vs RMF25FE7150 |
CR2512AFX-715REAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RMC1K7150FTE vs CR2512AFX-715REAS |
NRCS100F7150TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1K7150FTE vs NRCS100F7150TRF |
CTTKFR2512FTE7150 | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RMC1K7150FTE vs CTTKFR2512FTE7150 |
RK73H3ALTE7150F | Fixed Resistor, Metal Glaze/thick Film, 1W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K7150FTE vs RK73H3ALTE7150F |