RC12K3741FC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RC12K3741FC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC12K3741FC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC12K3741FC by Fenghua (HK) Electronics Ltd

RC12K3741FC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3740 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC12K3741FC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RC12K3741FC

This table gives cross-reference parts and alternative options found for RC12K3741FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K3741FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRG2512F3K74 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 3740ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity RC12K3741FC vs CRG2512F3K74
FCF25FT3741 Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC12K3741FC vs FCF25FT3741
RK73HW3ATTEB3741F Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RC12K3741FC vs RK73HW3ATTEB3741F
25121WF3741T2E Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RC12K3741FC vs 25121WF3741T2E
FCF25FP-3741-W Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC12K3741FC vs FCF25FP-3741-W
CR2512AFX-3741EAS Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc RC12K3741FC vs CR2512AFX-3741EAS
CR2512-1W-3741FPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RC12K3741FC vs CR2512-1W-3741FPT-13
RMS25FE3741 Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RC12K3741FC vs RMS25FE3741
CR2512-1W-3741FT Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD RC12K3741FC vs CR2512-1W-3741FT
FCF25FX-3741-W Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC12K3741FC vs FCF25FX-3741-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC12K3741FC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC12K3741FC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RC12K3741FC would you like to use for your alert(s)?
  • Please alert me when RC12K3741FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC12K3741FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC12K3741FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC12K3741FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC12K3741FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC12K3741FC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: