Datasheets
25121WF1270C3 by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for 25121WF1270C3 by Royal Electronic Factory (Thailand) Co Ltd

Overview of 25121WF1270C3 by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 25121WF1270C3

25121WF1270C3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

25121WF1270C3 Part Data Attributes

25121WF1270C3 Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
25121WF1270C3 Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.2 mm
Rated Power Dissipation (P) 1 W
Resistance 127 Ω
Resistor Type FIXED RESISTOR
Series 2512(1W,F TOL)
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for 25121WF1270C3

This table gives cross-reference parts and alternative options found for 25121WF1270C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF1270C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25121WF1270TDE Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF1270C3 vs 25121WF1270TDE
RC2512F1270 Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Synton-Tech Corp 25121WF1270C3 vs RC2512F1270
25121WF1270TD Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF1270C3 vs 25121WF1270TD
FCF25FS1270 Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd 25121WF1270C3 vs FCF25FS1270
CR2512F127RD50 Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd 25121WF1270C3 vs CR2512F127RD50
TSR1GF1270V Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Tateyama Kagaku Group 25121WF1270C3 vs TSR1GF1270V
FCF25FW1270 Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd 25121WF1270C3 vs FCF25FW1270
25121WF1270B1E Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF1270C3 vs 25121WF1270B1E
25121WF1270BBE Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd 25121WF1270C3 vs 25121WF1270BBE
FCF25FX-1270 Fixed Resistor, Metal Glaze/thick Film, 1W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd 25121WF1270C3 vs FCF25FX-1270

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25121WF1270C3 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25121WF1270C3 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 25121WF1270C3 would you like to use for your alert(s)?
  • Please alert me when 25121WF1270C3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25121WF1270C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25121WF1270C3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25121WF1270C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25121WF1270C3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25121WF1270C3 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: