25121WF1270C3 vs FCF25FS1270 feature comparison

25121WF1270C3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

FCF25FS1270 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.35 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Rated Power Dissipation (P) 1 W 1 W
Resistance 127 Ω 127 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2512(1W,F TOL)
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e3
Packing Method Tape, Paper
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare 25121WF1270C3 with alternatives

Compare FCF25FS1270 with alternatives