Part Details for 250TXW180MEFR18X25 by Rubycon Corporation
Overview of 250TXW180MEFR18X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 250TXW180MEFR18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-250TXW180MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.1500 / $3.0100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 250VDC - 18mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.0100 / $3.2400 | Buy Now |
|
LCSC | 180uF 250V 20% PluginD18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1 |
|
$0.6565 / $0.6926 | Buy Now |
Part Details for 250TXW180MEFR18X25
250TXW180MEFR18X25 CAD Models
250TXW180MEFR18X25 Part Data Attributes
|
250TXW180MEFR18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250TXW180MEFR18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6364 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250TXW180MEFR18X25
This table gives cross-reference parts and alternative options found for 250TXW180MEFR18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250TXW180MEFR18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XZ181M250V18X25F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 250TXW180MEFR18X25 vs NRB-XZ181M250V18X25F |
250TXW180MEFRGC18X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 250TXW180MEFR18X25 vs 250TXW180MEFRGC18X25 |
UCY2E181MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 250TXW180MEFR18X25 vs UCY2E181MHD6 |
UCY2E181MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 250TXW180MEFR18X25 vs UCY2E181MHD6CV |
EKXJ251EC3181MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 250TXW180MEFR18X25 vs EKXJ251EC3181MM25S |
UCY2E181MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF | Nichicon Corporation | 250TXW180MEFR18X25 vs UCY2E181MHD6TN |
UCY2E181MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 250TXW180MEFR18X25 vs UCY2E181MHD6AA |
EKXJ251EIJ181MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 250TXW180MEFR18X25 vs EKXJ251EIJ181MM25S |
EKXJ251EBD181MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 250TXW180MEFR18X25 vs EKXJ251EBD181MM25S |
UCY2E181MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 250TXW180MEFR18X25 vs UCY2E181MHD6CC |