Part Details for EKXJ251EC3181MM25S by Chemi-Con
Overview of EKXJ251EC3181MM25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXJ251EC3181MM25S
EKXJ251EC3181MM25S CAD Models
EKXJ251EC3181MM25S Part Data Attributes
|
EKXJ251EC3181MM25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ251EC3181MM25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.9 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ251EC3181MM25S
This table gives cross-reference parts and alternative options found for EKXJ251EC3181MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ251EC3181MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ251EBC181MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF | Chemi-Con | EKXJ251EC3181MM25S vs EKXJ251EBC181MM25S |
EKXJ251ELL181MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKXJ251EC3181MM25S vs EKXJ251ELL181MM25S |
UCY2E181MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | EKXJ251EC3181MM25S vs UCY2E181MHD6CP |
250TXW180MEFR18X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKXJ251EC3181MM25S vs 250TXW180MEFR18X25 |
EKXJ251EIJ181MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ251EC3181MM25S vs EKXJ251EIJ181MM25S |
UCY2E181MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | EKXJ251EC3181MM25S vs UCY2E181MHD6CC |
NRB-XZ181M250V18X25F | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKXJ251EC3181MM25S vs NRB-XZ181M250V18X25F |
250BXW180MEFR18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EKXJ251EC3181MM25S vs 250BXW180MEFR18X25 |
EKXJ251EC5181MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | EKXJ251EC3181MM25S vs EKXJ251EC5181MM25S |
UCY2E181MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | EKXJ251EC3181MM25S vs UCY2E181MHD6AA |