There are no models available for this part yet.
Overview of 250R05L430KV4T by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 250R05L430KV4T by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5852
|
Newark | Hi-Q Mlcc 0201,43Pf,â±10% /7 Inch Reel |Johanson Technology 250R05L430KV4T RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for 250R05L430KV4T by Johanson Technology Inc
Part Data Attributes for 250R05L430KV4T by Johanson Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON TECHNOLOGY INC
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000043 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.64 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.33 mm
|
Alternate Parts for 250R05L430KV4T
This table gives cross-reference parts and alternative options found for 250R05L430KV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L430KV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L430KT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000043 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 250R05L430KV4T vs 250R05L430KT4Y |
QLCD250Q430K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 250R05L430KV4T vs QLCD250Q430K1GV001T |
250R05L430KT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000043uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L430KV4T vs 250R05L430KT4T |
250R05L430KT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000043uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L430KV4T vs 250R05L430KT4Y |
250R05L430KV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000043 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L430KV4T vs 250R05L430KV4Y |