QLCD250Q430K1GV001T
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP

Overview of QLCD250Q430K1GV001T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Automotive

CAD Models for QLCD250Q430K1GV001T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QLCD250Q430K1GV001T by Johanson Technology Inc

QLCD250Q430K1GV001T
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000043 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.33 mm
JESD-609 Code
e3
Length
0.64 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.33 mm
Want to compare parts?
  1. QLCD250Q430K1GV001T
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for QLCD250Q430K1GV001T

This table gives cross-reference parts and alternative options found for QLCD250Q430K1GV001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLCD250Q430K1GV001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250R05L430KT4Y CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000043 uF, SURFACE MOUNT, 0201, CHIP Johanson Dielectrics Inc QLCD250Q430K1GV001T vs 250R05L430KT4Y
250R05L430KV4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc QLCD250Q430K1GV001T vs 250R05L430KV4T
250R05L430KT4T CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000043uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc QLCD250Q430K1GV001T vs 250R05L430KT4T
250R05L430KT4Y CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000043uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc QLCD250Q430K1GV001T vs 250R05L430KT4Y
250R05L430KV4Y CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000043 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc QLCD250Q430K1GV001T vs 250R05L430KV4Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QLCD250Q430K1GV001T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QLCD250Q430K1GV001T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of QLCD250Q430K1GV001T would you like to use for your alert(s)?
  • Please alert me when QLCD250Q430K1GV001T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QLCD250Q430K1GV001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QLCD250Q430K1GV001T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QLCD250Q430K1GV001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QLCD250Q430K1GV001T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QLCD250Q430K1GV001T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: