Part Details for 250NHG1B by Eaton Bussmann
Overview of 250NHG1B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for 250NHG1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1104
|
Newark | Nh Fuse 250A 500V Gg/Gl Size 1 |Eaton Bussmann 250NHG1B RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.4000 / $146.6300 | Buy Now |
DISTI #
250NHG1B-ND
|
DigiKey | FUSE SQUARE 250A 500VAC/250VDC Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.5867 | Buy Now |
DISTI #
250NHG1B
|
TME | Fuse: fuse, gG,gL, 250A, 500VAC, 250VDC, ceramic,industrial, NH1 Min Qty: 1 | 0 |
|
$9.1300 / $12.7800 | RFQ |
DISTI #
000000000002488808
|
Sager | Specialty Fuses 250A 500V GL/GG SIZE 1 DUAL IN Min Qty: 3 | 0 |
|
$91.1900 / $101.3200 | Buy Now |
Part Details for 250NHG1B
250NHG1B CAD Models
250NHG1B Part Data Attributes
|
250NHG1B
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
250NHG1B
Eaton Bussmann
ELECTRIC FUSE, 250A, 500VAC, INLINE/HOLDER, LEAD FREE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 250 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 250NHG1B
This table gives cross-reference parts and alternative options found for 250NHG1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250NHG1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250NHG1B | Electric Fuse, | Eaton Corporation | 250NHG1B vs 250NHG1B |