250NHG1B
vs
250NHG1B
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
EATON CORP
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Current |
250 A
|
250 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Reference Standard |
VDE
|
CE; DIN; IEC; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
Yes
|
Body Breadth |
|
40 mm
|
Body Height |
|
53 mm
|
Body Length or Diameter |
|
68 mm
|
Built-in Feature |
|
INDICATOR
|
Fuse Size |
|
1
|
Joule Integral-Nom |
|
151300 J
|
Packing Method |
|
BOX
|
Rated Breaking Capacity |
|
120000 A
|
|
|
|