Part Details for 250A by Littelfuse Inc
Overview of 250A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET |
Price & Stock for 250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8741
|
Newark | Phase Relay, Dpdt, 190-480V, Panel, Product Range:250A Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Voltage Max:240Vac, Supply Voltage Max:190Vac Rohs Compliant: Yes |Littelfuse 250A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$161.7700 / $176.6500 | Buy Now |
DISTI #
F10479-ND
|
DigiKey | 3-PHASE VOLTAGE MONITOR/ 190-4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$165.0680 / $180.2500 | Buy Now |
DISTI #
576-250A
|
Mouser Electronics | Industrial Relays 200-480VAC 50/60Hz 10W V MON RELAY RoHS: Compliant | 21 |
|
$165.0600 / $180.2500 | Buy Now |
DISTI #
73662036
|
RS | Voltage/Phase Monitor, 3-Phase, 120-480V AC, 50/60 Hz, 250A Series | Littelfuse 250A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$285.9100 | RFQ |
|
Onlinecomponents.com | 3-Phase Voltage Monitor/ 190-4 RoHS: Compliant |
11 In Stock |
|
$180.4000 / $193.2900 | Buy Now |
DISTI #
250A
|
TTI | Industrial Relays 200-480VAC 50/60Hz 10W V MON RELAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$168.3700 / $180.3200 | Buy Now |
DISTI #
000000000007212993
|
Sager | 3-PHASE VOLTAGE MONITOR/ 190-4 Min Qty: 1 | 50 |
|
$162.0300 / $199.4200 | Buy Now |
|
Master Electronics | 3-Phase Voltage Monitor/ 190-4 RoHS: Compliant |
11 In Stock |
|
$180.4000 / $193.2900 | Buy Now |