Part Details for 250YXA2R2MT16.3X11 by Rubycon Corporation
Overview of 250YXA2R2MT16.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250YXA2R2MT16.3X11
250YXA2R2MT16.3X11 CAD Models
250YXA2R2MT16.3X11 Part Data Attributes
|
250YXA2R2MT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250YXA2R2MT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.095 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250YXA2R2MT16.3X11
This table gives cross-reference parts and alternative options found for 250YXA2R2MT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YXA2R2MT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ2E2R2MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | 250YXA2R2MT16.3X11 vs UVZ2E2R2MED1CV |
ESE225M250AE3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 250YXA2R2MT16.3X11 vs ESE225M250AE3KA |
140-HTRL250V2.2-RC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Xicon Passive Components | 250YXA2R2MT16.3X11 vs 140-HTRL250V2.2-RC |
SE250M2R20BZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | 250YXA2R2MT16.3X11 vs SE250M2R20BZF-0611 |
UTWHV2R2M250TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | 250YXA2R2MT16.3X11 vs UTWHV2R2M250TB26.3X11 |
NRWP2R2M250V6.3X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 250YXA2R2MT16.3X11 vs NRWP2R2M250V6.3X11F2F |
UTWHV2R2M250CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | 250YXA2R2MT16.3X11 vs UTWHV2R2M250CF16.3X11 |
ESE225M250AE3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 250YXA2R2MT16.3X11 vs ESE225M250AE3AA |
TYRH2E225B11ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF | TE Connectivity | 250YXA2R2MT16.3X11 vs TYRH2E225B11ML |
B43851F2225M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | 250YXA2R2MT16.3X11 vs B43851F2225M007 |