Part Details for 250WXA100MEFCRI18X25 by Rubycon Corporation
Overview of 250WXA100MEFCRI18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250WXA100MEFCRI18X25
250WXA100MEFCRI18X25 CAD Models
250WXA100MEFCRI18X25 Part Data Attributes
|
250WXA100MEFCRI18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250WXA100MEFCRI18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 451 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 250WXA100MEFCRI18X25
This table gives cross-reference parts and alternative options found for 250WXA100MEFCRI18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250WXA100MEFCRI18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG250M0100L7F11825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 250WXA100MEFCRI18X25 vs SG250M0100L7F11825 |
2101MDM1825RGN3110 | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250WXA100MEFCRI18X25 vs 2101MDM1825RGN3110 |
2101MDM1825RGN111P | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250WXA100MEFCRI18X25 vs 2101MDM1825RGN111P |
1101MDM1825RGN111B | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250WXA100MEFCRI18X25 vs 1101MDM1825RGN111B |
250WXA100MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250WXA100MEFCRI18X25 vs 250WXA100MEFCCA18X25 |
8101MDM1825RGN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 250WXA100MEFCRI18X25 vs 8101MDM1825RGN5P |
2101MDM1825RGN011P | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250WXA100MEFCRI18X25 vs 2101MDM1825RGN011P |
1101MDM1825RGN711C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250WXA100MEFCRI18X25 vs 1101MDM1825RGN711C |
8101MDM1825RGN511C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250WXA100MEFCRI18X25 vs 8101MDM1825RGN511C |
URZ2E101MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 250WXA100MEFCRI18X25 vs URZ2E101MHD |