Part Details for 2101MDM1825RGN011P by Fenghua (HK) Electronics Ltd
Overview of 2101MDM1825RGN011P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2101MDM1825RGN011P
2101MDM1825RGN011P CAD Models
2101MDM1825RGN011P Part Data Attributes
|
2101MDM1825RGN011P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2101MDM1825RGN011P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2101MDM1825RGN011P
This table gives cross-reference parts and alternative options found for 2101MDM1825RGN011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2101MDM1825RGN011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101MDM1825RGN911C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MDM1825RGN011P vs 2101MDM1825RGN911C |
1101MDM1825RGN511C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MDM1825RGN011P vs 1101MDM1825RGN511C |
URZ2E101MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 2101MDM1825RGN011P vs URZ2E101MHD1CM |
8101MDM1825RGN9110 | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MDM1825RGN011P vs 8101MDM1825RGN9110 |
1101MDM1825RGN911C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MDM1825RGN011P vs 1101MDM1825RGN911C |
8101MDM1825RGN711C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MDM1825RGN011P vs 8101MDM1825RGN711C |
1101MDM1825RGN011M | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MDM1825RGN011P vs 1101MDM1825RGN011M |
1101MDM1825RGN411M | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MDM1825RGN011P vs 1101MDM1825RGN411M |
8101MDM1825RGN0110 | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MDM1825RGN011P vs 8101MDM1825RGN0110 |
8101MDM1825RGN011C | CAP,AL2O3,100UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101MDM1825RGN011P vs 8101MDM1825RGN011C |