Part Details for 250S41W334MV6 by Johanson Dielectrics Inc
Overview of 250S41W334MV6 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250S41W334MV6
250S41W334MV6 CAD Models
250S41W334MV6 Part Data Attributes
|
250S41W334MV6
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250S41W334MV6
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 250S41W334MV6
This table gives cross-reference parts and alternative options found for 250S41W334MV6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250S41W334MV6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210X334M250NHTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -25/+15ppm/Cel TC, 0.33uF, 1310, | Knowles Capacitors | 250S41W334MV6 vs 1210X334M250NHTM |
1210Y334MXFB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | SRT Micro Ceramique | 250S41W334MV6 vs 1210Y334MXFB |
1210B334M250CHT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 250S41W334MV6 vs 1210B334M250CHT |
250S41W334MV4U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Johanson Dielectrics Inc | 250S41W334MV6 vs 250S41W334MV4U |
ATC1210X7R334ML1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, 1310, | American Technical Ceramics Corp | 250S41W334MV6 vs ATC1210X7R334ML1SB |
1210B334M250CHM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 250S41W334MV6 vs 1210B334M250CHM |
1210B334M250DHT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 250S41W334MV6 vs 1210B334M250DHT |
1210B334M250VHW | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 250S41W334MV6 vs 1210B334M250VHW |
1210B334M250SHWM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 250S41W334MV6 vs 1210B334M250SHWM |
1210B334M250SHM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 250S41W334MV6 vs 1210B334M250SHM |