Part Details for 1210Y334MXFB by SRT Micro Ceramique
Overview of 1210Y334MXFB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y334MXFB
1210Y334MXFB CAD Models
1210Y334MXFB Part Data Attributes
|
1210Y334MXFB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1210Y334MXFB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | MLCC(X7R) | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Width | 2.5 mm |
Alternate Parts for 1210Y334MXFB
This table gives cross-reference parts and alternative options found for 1210Y334MXFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y334MXFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12103C334MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210Y334MXFB vs 12103C334MAT3A |
1210B334M250CHWM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 1210Y334MXFB vs 1210B334M250CHWM |
1210B334M250SHTM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 1210Y334MXFB vs 1210B334M250SHTM |
1210B334M250YHM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 1210Y334MXFB vs 1210B334M250YHM |
1210B334M250VHWM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 1210Y334MXFB vs 1210B334M250VHWM |
1210B334M250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 1210Y334MXFB vs 1210B334M250ST |
1210B334M250DHWM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 1210Y334MXFB vs 1210B334M250DHWM |
1210B334M250YHTM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 1210Y334MXFB vs 1210B334M250YHTM |
1210B334M250SW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Knowles Capacitors | 1210Y334MXFB vs 1210B334M250SW |
1210Y334MXXB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | SRT Micro Ceramique | 1210Y334MXFB vs 1210Y334MXXB |