Part Details for 250R07W122KV4T-RC by Johanson Dielectrics Inc
Overview of 250R07W122KV4T-RC by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R07W122KV4T-RC
250R07W122KV4T-RC CAD Models
250R07W122KV4T-RC Part Data Attributes
|
250R07W122KV4T-RC
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R07W122KV4T-RC
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 250R07W122KV4T-RC
This table gives cross-reference parts and alternative options found for 250R07W122KV4T-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R07W122KV4T-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R122K25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 250R07W122KV4T-RC vs NMC0402X7R122K25TRP |
ERC0402X7R122K25A | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | 250R07W122KV4T-RC vs ERC0402X7R122K25A |
0402C122K250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 250R07W122KV4T-RC vs 0402C122K250ET |
1-1676866-4 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | 250R07W122KV4T-RC vs 1-1676866-4 |
GMC04X7R122K25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 250R07W122KV4T-RC vs GMC04X7R122K25NTTLF |
ERC0402X7R122K25T | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | 250R07W122KV4T-RC vs ERC0402X7R122K25T |
NMC0402X7R122K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 250R07W122KV4T-RC vs NMC0402X7R122K25TRPLPF |
CL05B122KA5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP, LEAD FREE | Samsung Electro-Mechanics | 250R07W122KV4T-RC vs CL05B122KA5NNNC |
250R07W122KV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 250R07W122KV4T-RC vs 250R07W122KV4-RC |
ERC0402X7R122K25B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | 250R07W122KV4T-RC vs ERC0402X7R122K25B |